
* Images are for reference only
PIC32MM0256GPM048-E/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MM0256GPM048-E/PT
- JLCPCB Part #
- C633764
- Package
- TQFP-48(7x7)
- Description
- -40℃~+125℃ 10bit、12bit 256KB 25MHz 2V~3.6V 32 Bit 32KB 38 5bit Built-in FLASH MIPS32 microAptiv Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Integrated LDO、Calendar function TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1970
250+
$1.2369
500+
$1.1935
1000+
$1.1725
Related Products
Welcome back, may I help you?