
* Images are for reference only
ATSAM4S4AB-MN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4S4AB-MN
- JLCPCB Part #
- C618201
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1.62V~3.6V 120MHz 12bit 256KB 32 Bit 34 64KB ARM Cortex-M4 Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0220
260+
$6.9753
520+
$6.7305
1040+
$6.6081
Welcome back, may I help you?