
* Images are for reference only
PIC32MM0256GPM036-E/M2
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MM0256GPM036-E/M2
- JLCPCB Part #
- C633296
- Package
- UQFN-36-EP(6x6)
- Description
- -40℃~+125℃ 256KB 25MHz 27 2V~3.6V 32 Bit 32KB Built-in FLASH MIPS32 microAptiv UQFN-36-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0308
10+
$1.7178
30+
$1.5219
100+
$1.3213
490+
$1.2298
980+
$1.1912
Related Products
Welcome back, may I help you?