This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MM0128GPM036-E/MV

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MM0128GPM036-E/MV
JLCPCB Part #
C638999
Package
UQFN-40(5x5)
Description
-40℃~+125℃ 128KB 12bit 16KB 25MHz 27 2V~3.6V 32 Bit Built-in FLASH MIPS32 microAptiv UQFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9478
200+ $1.1408
500+ $1.1006
1000+ $1.0813
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons