
* Images are for reference only
PIC32MK0512GPE064-E/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MK0512GPE064-E/PT
- JLCPCB Part #
- C634792
- Package
- TQFP-64(10x10)
- Description
- -40℃~+125℃ 128KB 2.2V~3.6V 32 Bit 48 4KB 512KB 80MHz Built-in FLASH MIPS32 microAptiv TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3002
200+
$8.6310
500+
$8.3275
1000+
$8.1781
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?