This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24HJ128GP210A-E/PF

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24HJ128GP210A-E/PF
JLCPCB Part #
C638394
Package
TQFP-100(14x14)
Description
-40℃~+125℃ 128KB 16 Bit 3V~3.6V 85 8KB Built-in FLASH PIC TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3767
200+ $2.8560
500+ $2.7549
1000+ $2.7051
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons