
* Images are for reference only
PIC24HJ128GP206AT-I/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24HJ128GP206AT-I/MR
- JLCPCB Part #
- C624485
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 128KB 16 Bit 3V~3.6V 53 8KB Built-in FLASH PIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1617
10+
$3.5513
30+
$3.1889
100+
$2.8233
500+
$2.6542
1000+
$2.5785
Welcome back, may I help you?