
* Images are for reference only
PIC24FV16KA304-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FV16KA304-I/ML
- JLCPCB Part #
- C642428
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+85℃ 16 Bit 16KB 2KB 2V~5.5V 32MHz 38 512Byte Built-in FLASH PIC QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7635
200+
$0.6826
500+
$0.6585
1000+
$0.6473
Related Products
Welcome back, may I help you?