This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24FJ128GL405-I/M4

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24FJ128GL405-I/M4
JLCPCB Part #
C1015823
Package
UQFN-48(6x6)
Description
-40℃~+85℃ 10bit、12bit 128KB 16 Bit 2V~3.6V 32KB 32MHz 39 External FLASH PIC UQFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 61

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2503
200+ $1.2580
500+ $1.2147
1000+ $1.1922
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons