
* Images are for reference only
PIC24FJ64GA310T-I/BG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ64GA310T-I/BG
- JLCPCB Part #
- C628673
- Package
- TFBGA-121(10x10)
- Description
- -40℃~+85℃ 10bit、12bit 16 Bit 2V~3.6V 32MHz 64KB 85 8KB Built-in FLASH PIC TFBGA-121(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1950
200+
$2.0116
500+
$1.9409
1000+
$1.9056
Welcome back, may I help you?