
* Images are for reference only
PIC24FJ256GA702-E/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ256GA702-E/MV
- JLCPCB Part #
- C3220147
- Package
- UQFN-28(4x4)
- Description
- -40℃~+125℃ 12bit 16 Bit 16KB 22 256KB 2V~3.6V 32MHz Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function UQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.7376
10+
$3.6489
30+
$3.5892
100+
$3.5296
Welcome back, may I help you?