
* Images are for reference only
PIC24FJ192GA106-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ192GA106-I/PT
- JLCPCB Part #
- C634733
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 16 Bit 16KB 192KB 2V~3.6V 32MHz 53 Built-in FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8188
200+
$3.0264
500+
$2.9204
1000+
$2.8675
Related Products
Welcome back, may I help you?