
* Images are for reference only
2N3879
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3879
- JLCPCB Part #
- C6404328
- Package
- TO-66(TO-213AA)
- Description
- -65℃~+200℃@(Tj) 1.2V 35W 40@500mA,5V 4mA 75V 7A NPN TO-66(TO-213AA) Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.8549
200+
$23.8826
500+
$23.0857
1000+
$22.6904
Welcome back, may I help you?