
* Images are for reference only
PIC24FJ16GA002T-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ16GA002T-I/ML
- JLCPCB Part #
- C630321
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 10bit 16 Bit 16KB 21 2V~3.6V 32MHz 4KB Built-in FLASH PIC Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.3224
10+
$6.1717
30+
$6.0691
100+
$5.9682
Welcome back, may I help you?