
* Images are for reference only
MIC37302WR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC37302WR
- JLCPCB Part #
- C191150
- Package
- SPAK-5
- Description
- -40℃~+125℃@(Tj) 1 1.24V~5.5V 3A 500mV@(3A) 50mA 6V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0343
10+
$10.7201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?