
* Images are for reference only
PIC24FJ128GA310-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ128GA310-I/PT
- JLCPCB Part #
- C219854
- Package
- TQFP-100(12x12)
- Description
- -40℃~+85℃ 10bit、12bit 128KB 16 Bit 2V~3.6V 32MHz 85 8KB Built-in FLASH PIC TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4174
10+
$7.2835
30+
$6.5929
100+
$6.0131
Welcome back, may I help you?