
* Images are for reference only
MIC33030-4YHJ-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC33030-4YHJ-TR
- JLCPCB Part #
- C621896
- Package
- MLF-10
- Description
- -40℃~+125℃@(TJ) 1 1.2V 2.7V~5.5V 400mA 8MHz Buck Buck Built-in Fixed Yes MLF-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$3.1866
10+
$2.7277
30+
$2.4556
100+
$2.1802
500+
$2.0530
1000+
$1.9967
Related Products