This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24FJ128DA210-I/BG

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24FJ128DA210-I/BG
JLCPCB Part #
C633840
Package
BGA-121
Description
-40℃~+85℃ 10bit 128KB 16 Bit 2.2V~3.6V 32MHz 84 96KB Built-in FLASH PIC BGA-121 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 184

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1119
200+ $4.6881
500+ $4.5227
1000+ $4.4408
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons