
* Images are for reference only
PIC24F08KM202-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24F08KM202-I/SP
- JLCPCB Part #
- C643594
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit、12bit 16 Bit 24 2KB 32MHz 512Byte 8KB 8bit Built-in FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7560
200+
$1.4534
500+
$1.4035
1000+
$1.3777
Related Products
Welcome back, may I help you?