This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MRT130KP275CV/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MRT130KP275CV/TR
JLCPCB Part #
C6910855
Package
插件,D8xL12.7mm
Description
-55℃~+150℃ 130kW 275V 292A 300V 400V 5uA IEC 61000-4-5 TVS Unidirectional 插件,D8xL12.7mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $125.5944
200+ $50.1138
500+ $48.4393
1000+ $47.6109

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons