
* Images are for reference only
PIC24F08KL201-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24F08KL201-I/P
- JLCPCB Part #
- C647183
- Package
- PDIP-20
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 16 Bit 17 32MHz 8KB Built-in FLASH PIC PDIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6796
200+
$1.0372
500+
$1.0019
1000+
$0.9826
Related Products
Welcome back, may I help you?