
* Images are for reference only
PIC24F04KL101-E/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24F04KL101-E/MQ
- JLCPCB Part #
- C638980
- Package
- TQFN-20-EP(5x5)
- Description
- -40℃~+125℃ 1.8V~3.6V 16 Bit 17 32MHz 4KB 512Byte Built-in FLASH PIC TQFN-20-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2334
200+
$1.6391
500+
$1.5813
1000+
$1.5524
Related Products
Welcome back, may I help you?