This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24F04KL101T-I/SS

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24F04KL101T-I/SS
JLCPCB Part #
C630296
Package
SSOP-20
Description
-40℃~+85℃ 1.8V~3.6V 16 Bit 17 32MHz 4KB 512Byte Built-in FLASH PIC SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5686
200+ $0.6085
500+ $0.5861
1000+ $0.5764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons