This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16C781T-I/SS

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16C781T-I/SS
JLCPCB Part #
C629531
Package
SSOP-20
Description
-40℃~+85℃ 1.75KB 13 20MHz 4V~5.5V 8 Bit 8bit 8bit Built-in OTP PIC SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6229
200+ $1.7896
500+ $1.7268
1000+ $1.6962

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons