
* Images are for reference only
PIC24EP512GP204-H/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24EP512GP204-H/PT
- JLCPCB Part #
- C634697
- Package
- TQFP-44(10x10)
- Description
- -40℃~+150℃ 10bit、12bit 16 Bit 24KB 35 3V~3.6V 512KB Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0642
200+
$2.7342
500+
$2.6379
1000+
$2.5913
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?