
* Images are for reference only
PIC24EP32MC204T-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24EP32MC204T-I/MV
- JLCPCB Part #
- C624433
- Package
- UQFN-48-EP(6x6)
- Description
- -40℃~+85℃ 16 Bit 2KB 32KB 35 3V~3.6V Built-in FLASH PIC UQFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5950
10+
$3.9223
30+
$3.5225
100+
$3.1179
500+
$2.9317
1000+
$2.8466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?