
* Images are for reference only
1N5750B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5750B
- JLCPCB Part #
- C5490050
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 100nA@27V 130Ω 39V 500mW ±5% DO-35 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4874
200+
$1.7918
500+
$1.7308
1000+
$1.7019
Welcome back, may I help you?