
* Images are for reference only
PIC24EP32MC202-I/MM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24EP32MC202-I/MM
- JLCPCB Part #
- C640118
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 16 Bit 21 2KB 32KB 3V~3.6V Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0716
10+
$3.5064
30+
$3.1709
100+
$2.8305
500+
$2.6732
1000+
$2.6026
Welcome back, may I help you?