
* Images are for reference only
MIC184BM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC184BM-TR
- JLCPCB Part #
- C19518327
- Package
- SOIC-8
- Description
- 100ms 2.7V~5.5V 9bit I2C、SMBus ±2℃ SOIC-8 Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0011
200+
$1.5979
500+
$1.5431
1000+
$1.5174
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?