This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18LF452T-I/ML

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18LF452T-I/ML
JLCPCB Part #
C630250
Package
QFN-44(8x8)
Description
-40℃~+85℃ 1.5KB 10bit 256Byte 2V~5.5V 32KB 34 40MHz 8 Bit External FLASH PIC QFN-44(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.3914
200+ $4.7952
500+ $4.6277
1000+ $4.5439

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons