
* Images are for reference only
LXZ1000-23-13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LXZ1000-23-13
- JLCPCB Part #
- C4468319
- Package
- SOT-23-3
- Description
- -55℃~+125℃ 1 Independent 1V 250mV@1mA SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4959
200+
$2.5142
500+
$2.4259
1000+
$2.3826
Welcome back, may I help you?