
* Images are for reference only
PIC18LF44K22-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF44K22-I/ML
- JLCPCB Part #
- C642344
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+85℃ 1.8V~3.6V 16KB 256Byte 35 64MHz 768Byte 8 Bit Built-in FLASH PIC QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0618
10+
$1.7445
30+
$1.5447
100+
$1.3418
500+
$1.2500
1000+
$1.2097
Related Products
Welcome back, may I help you?