This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18LF26K42-I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18LF26K42-I/SO
JLCPCB Part #
C646594
Package
SOIC-28-300mil
Description
-40℃~+85℃ 1.8V~3.6V 12bit 1KB 25 4KB 5bit 64KB 64MHz 8 Bit Built-in FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2462
10+ $4.4779
30+ $4.0204
100+ $3.5582
500+ $3.3455
1000+ $3.2505

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons