
* Images are for reference only
CDLL4480
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CDLL4480
- JLCPCB Part #
- C5591345
- Package
- DO-213AB
- Description
- 1.5W 40Ω 43V 50nA@34.4V DO-213AB Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.6189
200+
$11.0209
500+
$10.6533
1000+
$10.4703
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?