
* Images are for reference only
PIC18LF26K42-I/MX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF26K42-I/MX
- JLCPCB Part #
- C640076
- Package
- UQFN-28(6x6)
- Description
- -40℃~+85℃ 1.8V~3.6V 1KB 25 4KB 64KB 64MHz 8 Bit Built-in FLASH PIC UQFN-28(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4964
10+
$1.2371
61+
$1.0953
122+
$0.9343
488+
$0.8618
976+
$0.8296
Welcome back, may I help you?