
* Images are for reference only
MIC708TMY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC708TMY
- JLCPCB Part #
- C637601
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Tj) 1 200ms 4.4V 4.5V~5.5V Active High Power Supervisor Push-pull Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8478
10+
$1.5685
30+
$1.3919
100+
$1.2137
500+
$1.1318
1000+
$1.0965
Welcome back, may I help you?