
* Images are for reference only
PIC18F8628-E/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F8628-E/PT
- JLCPCB Part #
- C635566
- Package
- TQFP-80(12x12)
- Description
- -40℃~+125℃ 1KB 25MHz 3.8KB 4.2V~5.5V 70 8 Bit 96KB Built-in FLASH PIC TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0291
10+
$6.0307
30+
$5.4201
100+
$4.9105
Related Products
Welcome back, may I help you?