
* Images are for reference only
PIC18F67J94T-I/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F67J94T-I/MR
- JLCPCB Part #
- C624386
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 10bit、12bit 128KB 2V~3.6V 4KB 52 64MHz 8 Bit Built-in FLASH PIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3495
200+
$2.0711
500+
$1.9973
1000+
$1.9620
Welcome back, may I help you?