
* Images are for reference only
PIC18F6722-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F6722-I/PT
- JLCPCB Part #
- C1337388
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 128KB 1KB 3.8KB 4.2V~5.5V 40MHz 54 8 Bit Built-in FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$20.7224
10+
$19.4229
30+
$18.2283
100+
$17.1851
Related Products
Welcome back, may I help you?