This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F66K22-E/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F66K22-E/PT
JLCPCB Part #
C634588
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 1.8V~5.5V 12bit 1KB 4KB 53 64KB 64MHz 8 Bit Built-in FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2784
200+ $2.0425
500+ $1.9716
1000+ $1.9362

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons