This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N977D-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N977D-1
JLCPCB Part #
C6972225
Package
DO-35(DO-204AH)
Description
105Ω 47V 500mW 500nA@36V DO-35(DO-204AH) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.2218
200+ $12.0589
500+ $11.6559
1000+ $11.4568

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons