
* Images are for reference only
PIC18F65K22T-I/PTRSL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F65K22T-I/PTRSL
- JLCPCB Part #
- C630898
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~5.5V 1KB 2KB 32KB 53 64MHz 8 Bit Built-in FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5039
10+
$2.1168
30+
$1.8759
100+
$1.6286
500+
$1.5162
1200+
$1.4680
Related Products
Welcome back, may I help you?