This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F63J90T-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F63J90T-I/PT
JLCPCB Part #
C630882
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 1KB 2V~3.6V 40MHz 51 8 Bit 8KB Built-in FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0952
10+ $1.7725
30+ $1.5702
100+ $1.3631
500+ $1.2684
1200+ $1.2283

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons