
* Images are for reference only
PIC18F57Q83-I/6MX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F57Q83-I/6MX
- JLCPCB Part #
- C5239654
- Package
- VQFN-48(6x6)
- Description
- -40℃~+85℃ 1.8V~5.5V 128KB 12bit 1KB 44 64MHz 8 Bit 8KB 8bit Built-in+External FLASH PIC VQFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
Related Products
Welcome back, may I help you?