
* Images are for reference only
PIC18F47J53T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F47J53T-I/PT
- JLCPCB Part #
- C630874
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit、12bit 128KB 2.15V~3.6V 3.8KB 34 48MHz 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Programmable watchdog、Integrated LDO、Calendar function、Touch function、Stack overflow reset TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$11.1462
10+
$10.7808
Related Products
Welcome back, may I help you?