This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT32UC3C1256C-AZR

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT32UC3C1256C-AZR
JLCPCB Part #
C3235976
Package
TQFP-100(14x14)
Description
-40℃~+125℃ 256KB 32 Bit 3V~5.5V 64KB 66MHz 81 AVR Built-in FLASH TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7509
200+ $4.9353
500+ $4.7619
1000+ $4.6752
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons