
* Images are for reference only
PIC18F46Q71-E/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F46Q71-E/PT
- JLCPCB Part #
- C7026544
- Package
- TQFP-44(10x10)
- Description
- -40℃~+125℃ 1.8V~5.5V 12bit 256Byte 37 4KB 64KB 64MHz 8 Bit 8bit、10bit Built-in+External FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4313
160+
$2.1668
480+
$2.0947
960+
$2.0594
Related Products
Welcome back, may I help you?