
* Images are for reference only
PIC18F46Q71-E/MP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F46Q71-E/MP
- JLCPCB Part #
- C7327767
- Package
- QFN-40(5x5)
- Description
- -40℃~+125℃ 1.8V~5.5V 12bit 256Byte 37 4KB 64KB 64MHz 8 Bit 8bit、10bit Built-in+External FLASH PIC QFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$2.7950
10+
$2.7213
30+
$2.6716
73+
$2.6235
Related Products
Welcome back, may I help you?