
* Images are for reference only
JANTX1N6122US/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6122US/TR
- JLCPCB Part #
- C3706291
- Package
- MELF
- Description
- 32.47V 35.8V 500W 67.83V 7.32A TVS MELF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0233
200+
$6.9759
500+
$6.7303
1000+
$6.6099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?