
* Images are for reference only
PIC18F46K22T-E/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F46K22T-E/PT
- JLCPCB Part #
- C5238490
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V、2.3V~5.5V 1KB 3.8KB 35 64KB 64MHz 8 Bit Built-in+External FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Touch function、Stack overflow reset TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$24.1450
30+
$22.9891
Related Products
Welcome back, may I help you?